C0402CH1C150K020BC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.03800
Datasheet
CK45-B3AD681KYVNA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CK45-B3AD681KYVNA

C0402CH1C150K020BC

DigiKey Part Number
445-10569-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402CH1C150K020BC
Description
CAP CER 15PF 16V CH 01005
Customer Reference
Detailed Description
15 pF ±10% 16V Ceramic Capacitor CH 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402CH1C150K020BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes