
ALC2012-361-2P-T00 | |
---|---|
DigiKey Part Number | 445-ALC2012-361-2P-T00TR-ND - Tape & Reel (TR) 445-ALC2012-361-2P-T00CT-ND - Cut Tape (CT) 445-ALC2012-361-2P-T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALC2012-361-2P-T00 |
Description | CMC 220MA 2LN 360 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 220mA DCR 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 360 Ohms @ 100 MHz | |
Current Rating (Max) | 220mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.38100 | $23.81 |
25 | $2.20040 | $55.01 |
50 | $2.07400 | $103.70 |
100 | $1.95590 | $195.59 |
250 | $1.80972 | $452.43 |
500 | $1.70608 | $853.04 |
1,000 | $1.60862 | $1,608.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.54712 | $3,094.24 |
4,000 | $1.45885 | $5,835.40 |
6,000 | $1.40962 | $8,457.72 |
10,000 | $1.35002 | $13,500.20 |
14,000 | $1.31218 | $18,370.52 |
20,000 | $1.27326 | $25,465.20 |
50,000 | $1.20804 | $60,402.00 |