
ACM4520-142-2P-TL000 | |
|---|---|
DigiKey Part Number | 445-174420-2-ND - Tape & Reel (TR) 445-174420-1-ND - Cut Tape (CT) 445-174420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM4520-142-2P-TL000 |
Description | CMC 1.5A 2LN 1.4 KOHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 1.5A DCR 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.4 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.177" W (4.70mm x 4.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $5.59700 | $55.97 |
| 25 | $5.17560 | $129.39 |
| 50 | $4.88040 | $244.02 |
| 100 | $4.60140 | $460.14 |
| 250 | $4.25676 | $1,064.19 |
| 500 | $4.01366 | $2,006.83 |
| 1,000 | $3.78465 | $3,784.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.50222 | $8,755.55 |
| 5,000 | $3.30292 | $16,514.60 |
| 7,500 | $3.19180 | $23,938.50 |




