




9350006-307 | |
---|---|
DigiKey Part Number | 1487-1087-ND |
Manufacturer | |
Manufacturer Product Number | 9350006-307 |
Description | MS2,192,14,20,11,18,22,W8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 39.9W @ 25°C 6.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 39.9W @ 25°C | |
Delta Tmax @ Th | 87°C @ 25°C | |
Height | 8.28mm | |
Number of Stages | 2 | |
Current - Max | 6.8 A | |
Voltage - Max | 15.8 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,058.32000 | $1,058.32 |
5 | $994.30200 | $4,971.51 |
12 | $961.13167 | $11,533.58 |
36 | $921.07583 | $33,158.73 |
60 | $903.02533 | $54,181.52 |