TEC (Thermoelectric Cooler) 39.9W @ 25°C 6.8 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 39.9W @ 25°C 6.8 A 80°C
9350003-399
9350003-399
Thermal Wizard for Device Cooling Applications

9350003-399

DigiKey Part Number
1487-1091-ND
Manufacturer
Manufacturer Product Number
9350003-399
Description
MS2,192,14,20,15,25,TA,RT,W12
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 39.9W @ 25°C 6.8 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
39.9W @ 25°C
Delta Tmax @ Th
87°C @ 25°C
Height
8.10mm
Number of Stages
2
Current - Max
6.8 A
Voltage - Max
14.7 V
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,041.68000$1,041.68
5$978.61200$4,893.06
12$945.96417$11,351.57
36$906.54083$32,635.47
60$888.77483$53,326.49
Manufacturers Standard Package