430764-503 | |
---|---|
DigiKey Part Number | 430764-503-ND |
Manufacturer | |
Manufacturer Product Number | 430764-503 |
Description | UT15-12-F2-4040-TA-EP-W6 |
Customer Reference | |
Detailed Description | Peltier Module 126.2W @ 25°C 14.7 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Size / Dimension | Rectangular - 43.90mm L x 39.90mm W | |
Qmax @ Th | 126.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.84mm | |
Number of Stages | 1 | |
Current - Max | 14.7 A | |
Voltage - Max | 14.5 V | |
Resistance | 910 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy | |
Base Product Number |