



387004982 | |
---|---|
DigiKey Part Number | 1487-387004982-ND |
Manufacturer | |
Manufacturer Product Number | 387004982 |
Description | PELTIER MODULE 126.2W @ 25C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 126.2W @ 25°C 14.7 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Qmax @ Th | 126.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Number of Stages | 1 | |
Current - Max | 14.7 A | |
Voltage - Max | 14.5 V | |
Resistance | 910 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $420.08000 | $420.08 |
5 | $394.65800 | $1,973.29 |