



430581-503 | |
---|---|
DigiKey Part Number | 1487-1121-ND |
Manufacturer | |
Manufacturer Product Number | 430581-503 |
Description | PELTIR ET20,30,F2A,0610,GG,W2.25 |
Customer Reference | |
Detailed Description | Peltier Module 4.1W @ 25°C 2 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 12.30mm L x 6.20mm W | |
Qmax @ Th | 4.1W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.06mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 3.4 V | |
Resistance | 1.57 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $363.67000 | $363.67 |
5 | $340.64200 | $1,703.21 |
10 | $332.29100 | $3,322.91 |
25 | $321.83840 | $8,045.96 |