



430526-501 | |
|---|---|
DigiKey Part Number | 926-1349-ND |
Manufacturer | |
Manufacturer Product Number | 430526-501 |
Description | PELTIER SH14,125,06,L,RT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 50.4W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 39.88mm L x 39.88mm W | |
Qmax @ Th | 50.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 14.3 V | |
Resistance | 2.21 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $345.59000 | $345.59 |
| 5 | $324.67600 | $1,623.38 |
| 12 | $313.83000 | $3,765.96 |
| 36 | $300.74722 | $10,826.90 |
| 60 | $294.85233 | $17,691.14 |
| 108 | $288.21259 | $31,126.96 |



