



430278-506 | |
---|---|
DigiKey Part Number | 1487-1104-ND |
Manufacturer | |
Manufacturer Product Number | 430278-506 |
Description | PELTIER OT20,32,F0,0808,GG,W2.25 |
Customer Reference | |
Detailed Description | Peltier Module 4.4W @ 25°C 2 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 10.16mm L x 8.13mm W | |
Qmax @ Th | 4.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.54mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 3.7 V | |
Resistance | 1.67 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |