
387006925 | |
---|---|
DigiKey Part Number | 1487-387006925-ND |
Manufacturer | |
Manufacturer Product Number | 387006925 |
Description | OTX20,32,F0,0808,GG,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 4.5W @ 27°C 2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 10.20mm L x 8.10mm W | |
Qmax @ Th | 4.5W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.50mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 3.7 V | |
Resistance | 1.73 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $283.03000 | $283.03 |
5 | $265.93800 | $1,329.69 |
10 | $258.88500 | $2,588.85 |
26 | $249.46923 | $6,486.20 |
52 | $242.85615 | $12,628.52 |
104 | $236.42000 | $24,587.68 |