

430163-518 | |
---|---|
DigiKey Part Number | 430163-518-ND |
Manufacturer | |
Manufacturer Product Number | 430163-518 |
Description | CP14-71-06-L2-RT-W4.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 28.7W @ 25°C 6 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 29.70mm L x 29.70mm W | |
Qmax @ Th | 28.7W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 8.1 V | |
Resistance | 1.26 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $245.26000 | $245.26 |
5 | $230.40000 | $1,152.00 |
24 | $216.80125 | $5,203.23 |
48 | $211.05354 | $10,130.57 |
72 | $207.76222 | $14,958.88 |
120 | $203.69100 | $24,442.92 |