



430010-502 | |
|---|---|
DigiKey Part Number | 1487-1105-ND |
Manufacturer | |
Manufacturer Product Number | 430010-502 |
Description | PELTIER OT20,31,F1,0808,GG,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.2W @ 25°C 2 A 80°C |
Datasheet | Datasheet |
Category | Height 2.54mm |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 2 A |
Packaging Bulk | Voltage - Max 3.5 V |
Part Status Obsolete | Resistance 1.62 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 8.10mm L x 8.10mm W | Features Lead Wires, Non-Sealed |
Qmax @ Th 4.2W @ 25°C | Base Product Number |
Delta Tmax @ Th 67°C @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 387006916 | Tark Thermal Solutions | 5 | 1487-387006916-ND | $300.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $459.09000 | $459.09 |

