TEC (Thermoelectric Cooler) 4.3W @ 27°C 2 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387006916

DigiKey Part Number
1487-387006916-ND
Manufacturer
Manufacturer Product Number
387006916
Description
OTX20,31,F1,0808,GG,W2.25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 4.3W @ 27°C 2 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
72.9°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
2.50mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
2 A
Part Status
Active
Voltage - Max
3.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.67 Ohms
Size / Dimension
Square - 8.10mm L x 8.10mm W
Operating Temperature
120°C
Qmax @ Th
4.3W @ 27°C
Features
Lead Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$300.58000$300.58
5$282.39200$1,411.96
10$274.89400$2,748.94
26$264.90000$6,887.40
52$257.87846$13,409.68
104$251.04269$26,108.44
Manufacturers Standard Package