430007-509
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430007-509
430007-509
Thermal Wizard for Device Cooling Applications

430007-509

DigiKey Part Number
926-1201-ND
Manufacturer
Manufacturer Product Number
430007-509
Description
PELTIR OT15,30,F2A,0610,11,W2.25
Customer Reference
Detailed Description
Peltier Module 3.0W @ 25°C 1.5 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Rectangular - 12.30mm L x 6.20mm W
Qmax @ Th
3.0W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
1.95mm
Number of Stages
1
Current - Max
1.5 A
Voltage - Max
3.4 V
Resistance
2.09 Ohms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$298.49000$298.49
5$280.43200$1,402.16
10$272.99000$2,729.90
25$263.46040$6,586.51
Manufacturers Standard Package