387006907
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
387006907
387006906

387006907

DigiKey Part Number
1487-387006907-ND
Manufacturer
Manufacturer Product Number
387006907
Description
OTX20,24,F2A,0709,11,EP,W2.25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Peltier Module 3.4W @ 27°C 2 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Rectangular - 10.80mm L x 6.60mm W
Qmax @ Th
3.4W @ 27°C
Delta Tmax @ Th
72.9°C @ 27°C
Height
2.20mm
Number of Stages
1
Current - Max
2 A
Voltage - Max
2.8 V
Resistance
1.29 Ohms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$257.83000$257.83
5$242.21800$1,211.09
10$235.79700$2,357.97
26$227.22231$5,907.78
52$221.20019$11,502.41
104$215.33644$22,394.99
Manufacturers Standard Package