
387009381.02 | |
|---|---|
DigiKey Part Number | 1487-387009381.02-ND |
Manufacturer | |
Manufacturer Product Number | 387009381.02 |
Description | LA5000 5000w heat exchanger |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 200 ~ 240VAC 5 kW 3.3 A 1.06GPM (4.0LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 5 kW | |
Current | 3.3 A | |
Voltage | 200 ~ 240VAC | |
Flow Rate | 1.06GPM (4.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 6200ML (209.6 oz) | |
Operating Temperature | 5°C ~ 40°C | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 22.24" L x 18.43" W x 20.83" H (565.0mm x 468.0mm x 529.0mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36,932.71000 | $36,932.71 |


