
387007040 | |
|---|---|
DigiKey Part Number | 1487-387007040-ND |
Manufacturer | |
Manufacturer Product Number | 387007040 |
Description | US POWER CORD WITH IEC APPLIANCE |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 15 AWG | |
Shielding | - | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - |

