
387006899 | |
|---|---|
DigiKey Part Number | 1487-387006899-ND |
Manufacturer | |
Manufacturer Product Number | 387006899 |
Description | OTX19,35,F1N,0612,11,RT,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.7W @ 27°C 1.9 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 12.20mm L x 6.00mm W | |
Qmax @ Th | 4.7W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 1.70mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 4.1 V | |
Resistance | 1.97 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $364.85000 | $364.85 |
| 5 | $342.78800 | $1,713.94 |
| 10 | $333.69100 | $3,336.91 |
| 26 | $321.55462 | $8,360.42 |
| 52 | $313.03231 | $16,277.68 |
| 104 | $304.73567 | $31,692.51 |



