387006840
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387006841

DigiKey Part Number
1487-387006841-ND
Manufacturer
Manufacturer Product Number
387006841
Description
OTX15,30,F2A,0610,GG,W2.25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Peltier Module 3.1W @ 27°C 1.5 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 12.30mm L x 6.20mm W
Qmax @ Th
3.1W @ 27°C
Delta Tmax @ Th
72.9°C @ 27°C
Height
2.30mm
Number of Stages
1
Current - Max
1.5 A
Voltage - Max
3.5 V
Resistance
2.16 Ohms
Operating Temperature
120°C
Features
Lead Wires
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$231.88000$231.88
5$217.85400$1,089.27
10$212.06500$2,120.65
26$204.35615$5,313.26
52$198.93827$10,344.79
104$193.66510$20,141.17
Manufacturers Standard Package