TEC (Thermoelectric Cooler) 196W @ 27°C 10 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387004723

DigiKey Part Number
1487-387004723-ND
Manufacturer
Manufacturer Product Number
387004723
Description
UTX9,28,F2,4040,TA,W6
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 196W @ 27°C 10 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 44.00mm L x 40.00mm W
Qmax @ Th
196W @ 27°C
Delta Tmax @ Th
71.7°C @ 27°C
Height
2.80mm
Number of Stages
1
Current - Max
10 A
Voltage - Max
33 V
Resistance
3.11 Ohms
Operating Temperature
80°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$669.32000$669.32
5$628.82400$3,144.12
12$607.83583$7,294.03
36$582.50111$20,970.04
60$571.08550$34,265.13
108$558.22574$60,288.38
Manufacturers Standard Package