



387001790 | |
---|---|
DigiKey Part Number | 1487-1056-ND |
Manufacturer | |
Manufacturer Product Number | 387001790 |
Description | ET4,6,F2,2138,TA,RT,W6 |
Customer Reference | |
Detailed Description | Peltier Module 16.7W @ 25°C 3.9 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Size / Dimension | Rectangular - 38.40mm L x 20.60mm W | |
Qmax @ Th | 16.7W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 7.6 V | |
Operating Temperature | - | |
Features | Lead Wires, Lapped, Sealed |