



387004956 | |
---|---|
DigiKey Part Number | 1487-387004956-ND |
Manufacturer | |
Manufacturer Product Number | 387004956 |
Description | ETX4-6-F2-2143-TA-RT-W6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 18.5W @ 50°C 3.8 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Rectangular - 43.20mm L x 20.60mm W | |
Qmax @ Th | 18.5W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 3.8 A | |
Voltage - Max | 8.2 V | |
Resistance | 2.01 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $248.71000 | $248.71 |
5 | $233.70200 | $1,168.51 |
12 | $225.89167 | $2,710.70 |
36 | $216.47611 | $7,793.14 |
60 | $212.23117 | $12,733.87 |
108 | $207.45167 | $22,404.78 |