
WM.24.A.305111 | |
|---|---|
DigiKey Part Number | 931-WM.24.A.305111-ND |
Manufacturer | |
Manufacturer Product Number | WM.24.A.305111 |
Description | CYCLOPS 2.4 WALL MOUNT FLEXIBLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight SMA Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.37dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Bracket Mount | |
Height (Max) | 12.087" (307.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $446.27000 | $446.27 |
| 10 | $367.30400 | $3,673.04 |
| 25 | $347.59120 | $8,689.78 |
| 100 | $325.93130 | $32,593.13 |
| 250 | $315.60864 | $78,902.16 |



