
TM82467NL | |
---|---|
DigiKey Part Number | 931-TM82467NLTR-ND - Tape & Reel (TR) 931-TM82467NLCT-ND - Cut Tape (CT) 931-TM82467NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM82467NL |
Description | LAN TRANSFORMER, 1G BASE-T, 24 P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.594" L x 0.280" W (15.10mm x 7.10mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.29000 | $30.29 |
10 | $27.42100 | $274.21 |
25 | $26.32280 | $658.07 |
50 | $25.51760 | $1,275.88 |
100 | $24.73140 | $2,473.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $21.79093 | $8,716.37 |
800 | $20.23014 | $16,184.11 |
1,200 | $19.95039 | $23,940.47 |
2,000 | $19.87337 | $39,746.74 |
2,800 | $19.53201 | $54,689.63 |