cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM6164ANL

DigiKey Part Number
931-TM6164ANLTR-ND - Tape & Reel (TR)
931-TM6164ANLCT-ND - Cut Tape (CT)
931-TM6164ANLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM6164ANL
Description
LAN TRANSFORMER, 1G BASE-T, 24 P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.594" L x 0.280" W (15.10mm x 7.10mm)
Height - Seated (Max)
0.323" (8.20mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.14000$29.14
10$26.35100$263.51
25$25.29840$632.46
50$24.52480$1,226.24
100$23.76990$2,376.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450$20.85824$9,386.21
900$19.36057$17,424.51
1,350$19.08476$25,764.43
2,250$18.80108$42,302.43
3,150$18.63158$58,689.48
Manufacturers Standard Package