


TM82453NL | |
|---|---|
DigiKey Part Number | 931-TM82453NLTR-ND - Tape & Reel (TR) 931-TM82453NLCT-ND - Cut Tape (CT) 931-TM82453NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM82453NL |
Description | LAN XFMR 1G BASE-T SINGLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 320µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM82453NL Models |
Category | Inductance 320µH |
Manufacturer Taoglas Limited | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.614" L x 0.343" W (15.60mm x 8.70mm) |
Part Status Active | Height - Seated (Max) 0.094" (2.39mm) |
Transformer Type LAN 1000 Base-T | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.21000 | $33.21 |
| 10 | $29.99200 | $299.92 |
| 25 | $28.79160 | $719.79 |
| 50 | $27.91040 | $1,395.52 |
| 100 | $27.05040 | $2,705.04 |
| 250 | $25.94704 | $6,486.76 |
| 500 | $25.13806 | $12,569.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $23.97619 | $33,566.67 |
| 2,800 | $23.22078 | $65,018.18 |










