
TMY85ANL | |
|---|---|
DigiKey Part Number | 931-TMY85ANL-ND |
Manufacturer | |
Manufacturer Product Number | TMY85ANL |
Description | LAN TRANSFORMER, 1G BASE-T, 24 P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.654" L x 0.354" W (16.60mm x 9.00mm) | |
Height - Seated (Max) | 0.078" (1.98mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.96000 | $51.96 |
| 10 | $46.88700 | $468.87 |
| 25 | $44.99120 | $1,124.78 |
| 50 | $43.60200 | $2,180.10 |
| 100 | $42.24780 | $4,224.78 |
| 250 | $40.51228 | $10,128.07 |
| 500 | $39.24024 | $19,620.12 |
| 1,400 | $37.41558 | $52,381.81 |










