Parametric Equivalent



TM82440ANL | |
|---|---|
DigiKey Part Number | 931-TM82440ANLTR-ND - Tape & Reel (TR) 931-TM82440ANLCT-ND - Cut Tape (CT) 931-TM82440ANLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TM82440ANL |
Description | LAN XFMR 1G BASE-T SINGLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TM82440ANL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.595" L x 0.279" W (15.11mm x 7.09mm) | |
Height - Seated (Max) | 0.158" (4.01mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.31000 | $26.31 |
| 10 | $23.81800 | $238.18 |
| 25 | $22.86880 | $571.72 |
| 50 | $22.17340 | $1,108.67 |
| 100 | $21.49260 | $2,149.26 |
| 250 | $20.61984 | $5,154.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $19.55474 | $15,643.79 |
| 1,600 | $18.94254 | $30,308.06 |
| 2,400 | $18.59220 | $44,621.28 |
| 4,000 | $18.15893 | $72,635.72 |










