
SWLP.2450.10.4.A.02 | |
---|---|
DigiKey Part Number | 931-1411-2-ND - Tape & Reel (TR) 931-1411-1-ND - Cut Tape (CT) 931-1411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWLP.2450.10.4.A.02 |
Description | RF ANT 2.4GHZ CER PATCH SLD 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWLP.2450.10.4.A.02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | -1dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.15000 | $46.15 |
10 | $35.28300 | $352.83 |
25 | $32.57480 | $814.37 |
100 | $29.59570 | $2,959.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $23.97612 | $11,988.06 |