
SPKR.6.8.A | |
|---|---|
DigiKey Part Number | 931-SPKR.6.8.A-ND |
Manufacturer | |
Manufacturer Product Number | SPKR.6.8.A |
Description | SPEAKER 8OHM 30W TOP PORT 30DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 30 W 10 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SPKR.6.8.A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 10 Hz ~ 20 kHz | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | 30.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 W | |
Power - Max | 60 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Connector | |
Size / Dimension | - | |
Height - Seated (Max) | 2.520" (64.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.63000 | $161.63 |
| 10 | $125.00000 | $1,250.00 |
| 30 | $111.16833 | $3,335.05 |
| 50 | $105.38480 | $5,269.24 |
| 100 | $98.12360 | $9,812.36 |
| 250 | $89.45648 | $22,364.12 |
| 500 | $88.79220 | $44,396.10 |




