8 Ohms General Purpose Speaker 25 W 10 Hz ~ 20 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPKA.46.8.A

DigiKey Part Number
931-SPKA.46.8.A-ND
Manufacturer
Manufacturer Product Number
SPKA.46.8.A
Description
SPEAKER 8OHM 25W TOP PORT 30DB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 25 W 10 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
SPKA.46.8.A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Box
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
10 Hz ~ 20 kHz
Frequency - Self Resonant
-
Impedance
8 Ohms
Efficiency - dBA
30.00
Efficiency - Testing
-
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
25 W
Power - Max
50 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Ratings
-
Termination
Connector
Size / Dimension
6.220" L x 4.213" W (158.00mm x 107.00mm)
Height - Seated (Max)
2.205" (56.00mm)
Operating Temperature
-40°C ~ 85°C
Distortion Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$179.48000$179.48
10$138.93500$1,389.35
25$126.00280$3,150.07
50$117.20080$5,860.04
100$109.14860$10,914.86
250$99.99384$24,998.46
Manufacturers Standard Package