
PC14.03.3000D | |
|---|---|
DigiKey Part Number | 931-PC14.03.3000D-ND |
Manufacturer | |
Manufacturer Product Number | PC14.03.3000D |
Description | PC14.03.3000D PC14 2.4/5.8GHZ C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Flat Patch RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Taoglas Limited | Gain 5.6dBi, 4.28dBi |
Packaging Bulk | Power - Max 2 W |
Part Status Active | Features Cable - 300mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Height (Max) 0.031" (0.80mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.53000 | $89.53 |
| 10 | $69.95700 | $699.57 |
| 25 | $65.06840 | $1,626.71 |
| 100 | $59.68970 | $5,968.97 |
| 300 | $56.69027 | $17,007.08 |
| 500 | $55.58128 | $27,790.64 |
| 1,000 | $54.30983 | $54,309.83 |


