
PA.760.A | |
---|---|
DigiKey Part Number | 931-PA.760.ATR-ND - Tape & Reel (TR) 931-PA.760.ACT-ND - Cut Tape (CT) 931-PA.760.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA.760.A |
Description | WARRIORX WIDE-BAND(600MHZ-6000MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, Wi-Fi Chip SMA Female Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.59GHz, 3.4GHz, 5.5375GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Chip | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | -0.7dBi, 0.5dBi, 1dBi, -0.5dBi, 3.4dBi, 2.9dBi, 4.3dBi, 3dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | LTE, Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.90000 | $66.90 |
10 | $51.87300 | $518.73 |
25 | $48.10880 | $1,202.72 |
100 | $43.96960 | $4,396.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $40.97333 | $18,438.00 |
900 | $39.96502 | $35,968.52 |
1,350 | $39.46039 | $53,271.53 |