RF ANTENNA 3G, 4G, 5G, LTE, Wi-Fi Panel RP-SMA Male, SMA Male Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA996.A.003

DigiKey Part Number
931-MA996.A.003-ND
Manufacturer
Manufacturer Product Number
MA996.A.003
Description
6IN1 GUARDIAN - 4*LTE MIMO 2M TG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, LTE, Wi-Fi Panel RP-SMA Male, SMA Male Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 761MHz, 892MHz, 1.472GHz, 1.955GHz, 2.45GHz, 2.495GHz, 4.15GHz, 5.5GHz, 5.537GHz, 6.525GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Panel
Number of Bands
11
VSWR
-
Return Loss
-
Gain
4.23dBi, 3.81dBi, 5.15dBi, 3.95dBi, 3.32dBi, 4.33dBi, 2.74dBi, 7.42dBi, 5dBi, 5.96dBi, 5.15dBi
Power - Max
2 W
Features
Cable - 2m
Termination
RP-SMA Male, SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Wall Mount
Height (Max)
0.787" (20.00mm)
Applications
3G, 4G, 5G, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,136.64000$1,136.64
10$955.01000$9,550.10
50$884.83820$44,241.91
Manufacturers Standard Package