MA9929.A.002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA9929.A.002

DigiKey Part Number
931-MA9929.A.002-ND
Manufacturer
Manufacturer Product Number
MA9929.A.002
Description
9-IN-1 GUARDIANX WITH GNSS, 4 5G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GPS, GNSS, GSM, LTE, Wi-Fi Module Fakra (3) Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.575GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.45GHz, 2.495GHz, 3.75GHz, 5.5GHz, 5.5375GHz, 6.525GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Module
Number of Bands
15
VSWR
2
Return Loss
-
Gain
2.82dBi, 2.84dBi, 2.06dBi, 3.98dBi, 3dBi, 3.2dBi, 3.71dBi, 3.16dBi, 3.92dBi, 2.46dBi, 2.32dBi, 4.25dBi, 1.78dBi, 1.4dBi
Power - Max
20 W
Features
Cable - 3m, LNA, Filter
Termination
Fakra (3)
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.807" (20.50mm)
Applications
3G, 4G, 5G, Beidou, GLONASS, GPS, GNSS, GSM, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,307.54000$2,307.54
10$1,993.00700$19,930.07
25$1,985.72840$49,643.21
Manufacturers Standard Package