
MA990.A.001 | |
---|---|
DigiKey Part Number | 931-MA990.A.001-ND |
Manufacturer | |
Manufacturer Product Number | MA990.A.001 |
Description | 9IN1 COMBO ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, Beidou, GLONASS, GPS, GNSS, LTE, Wi-Fi Module SMA Male (2) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.223GHz, 1.2445GHz, 1.4725GHz, 1.561GHz, 1.575GHz, 1.5755GHz, 1.6015GHz, 1.955GHz, 2.54GHz, 4.15GHz, 5.5375GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.207GHz ~ 1.239GHz, 1.241GHz ~ 1.248GHz, 1.427GHz ~ 1.518GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.587GHz, 1.564GHz ~ 1.587GHz, 1.593GHz ~ 1.61GHz, 1.71GHz ~ 2.2GHz, 2.39GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 13 | |
VSWR | 3 | |
Return Loss | -10dB | |
Gain | 2.1dBi, 4.2dBi, 3.2dBi, 2.2dBi, 0.9dBi, 3.7dBi, 3.7dBi, 0.8dBi, 4dBi, 4.5dBi, 5.4dBi, 6.6dBi | |
Features | Cable - 1m, LNA, Filter | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.807" (20.50mm) | |
Applications | 3G, 4G, 5G, Beidou, GLONASS, GPS, GNSS, LTE, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,734.24000 | $1,734.24 |
10 | $1,665.30900 | $16,653.09 |