
MA963.A.BIVW.002 | |
---|---|
DigiKey Part Number | 931-MA963.A.BIVW.002-ND |
Manufacturer | |
Manufacturer Product Number | MA963.A.BIVW.002 |
Description | MA963 GUARDIAN 4IN1 4*5G/4G WIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GSM, LTE, PCS, Wi-Fi Module SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 1.784GHz, 1.4725GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz, 3.4GHz, 5.5375GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.49GHz ~ 2.69GHz, 3.3GHz ~ 3.5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 10 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.42dBi, 1.28dBi, 3.56dBi, 3.24dBi, 3.55dBi, 3.21dBi, 3.21dBi, 3.11dBi, 3.06dBi, 3.84dBi | |
Power - Max | 2 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.787" (20.00mm) | |
Applications | DCS, GSM, LTE, PCS, Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,359.51000 | $1,359.51 |
10 | $1,130.72300 | $11,307.23 |