
MA251.A.BI.001 | |
---|---|
DigiKey Part Number | 931-1483-ND |
Manufacturer | |
Manufacturer Product Number | MA251.A.BI.001 |
Description | RF ANT 750MHZ/892MHZ MOD SMA ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Module SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | MA251.A.BI.001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750MHz, 892MHz, 1.9GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 803MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 5.6dBi | |
Power - Max | 5 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.551" (14.00mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $486.84000 | $486.84 |
10 | $403.54100 | $4,035.41 |
25 | $382.74200 | $9,568.55 |
100 | $375.99660 | $37,599.66 |