Similar



MA950.W.A.LBICG.005 | |
|---|---|
DigiKey Part Number | 931-1577-ND |
Manufacturer | |
Manufacturer Product Number | MA950.W.A.LBICG.005 |
Description | GUARDIAN MA950.W 5IN1 ADHESIVE M |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi Module SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | MA950.W.A.LBICG.005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750.5MHz, 859MHz, 920MHz, 1.574GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.3325GHz, 2.45GHz, 2.59GHz, 3.45GHz, 5.375GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.559GHz ~ 1.575GHz, 1.597GHz ~ 1.607GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.6GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Module | |
Number of Bands | 15 | |
VSWR | 2, 3 | |
Return Loss | 10dB | |
Gain | 3.18dBi, 3.6dBi, 2.14dBi, 3dBi, 1.98dBi, 3.01dBi, 3.98dBi, 4.37dBi, 4.37dBi, 4.35dBi, 3.7dBi, 4.49dBi, 4.84dBi | |
Features | Cable - 1m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.787" (20.00mm) | |
Applications | 2G, 3G, 4G, Beidou, Galileo, GLONASS, GNSS, GPS, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1,183.69880 | $59,184.94 |


