MA310.A.LB.003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA310.A.LB.003

DigiKey Part Number
931-1547-ND
Manufacturer
Manufacturer Product Number
MA310.A.LB.003
Description
MAGNET MOUNT GPS/GLONASS-SMA(M)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, EDGE, GSM, GPRS, HSPA, PCS, UMTS, WCDMA Dome SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
761MHz, 859MHz, 920MHz, 1.57542GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz
Frequency Range
698MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.601GHz ~ 1.603GHz, 1.71GHz ~ 2.69GHz
Antenna Type
Dome
Number of Bands
9
VSWR
-
Return Loss
-3dB, -10dB
Gain
-4.91dBi, -2.04dBi, -2.21dBi, -3.83dBi, -3.21dBi, -3.21dBi, 4.19dBi
Features
Cable - 3m, LNA
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Magnetic
Height (Max)
0.906" (23.00mm)
Applications
CDMA, DCS, EDGE, GSM, GPRS, HSPA, PCS, UMTS, WCDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$492.11000$492.11
Manufacturers Standard Package