


MA310.A.LB.001 | |
|---|---|
DigiKey Part Number | 931-1546-ND |
Manufacturer | |
Manufacturer Product Number | MA310.A.LB.001 |
Description | MAGNET MOUNT GPS/GLONASS-SMA(M) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GSM, GPRS, HSPA, PCS, UMTS, WCDMA Dome SMA Male Magnetic |
Datasheet | Datasheet |
Category | Return Loss -3dB, -10dB |
Manufacturer Taoglas Limited | Gain -6.31dBi, -3.54dBi, -3.71dBi, 1dBic, -5.93dBi, -5.51dBi, -5.51dBi, -6.69dBi |
Packaging Bag | Features Cable - 3m, LNA |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Magnetic |
Frequency (Center/Band) 761MHz, 859MHz, 920MHz, 1.57542GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.59GHz | Height (Max) 0.906" (23.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.601GHz ~ 1.603GHz, 1.71GHz ~ 2.69GHz | Applications CDMA, DCS, EDGE, GSM, GPRS, HSPA, PCS, UMTS, WCDMA |
Antenna Type Dome | Base Product Number |
Number of Bands 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $494.19000 | $494.19 |
| 10 | $407.42500 | $4,074.25 |
| 25 | $385.75920 | $9,643.98 |
| 100 | $361.95240 | $36,195.24 |

