MFR Recommended

MA303.A.LB.002 | |
|---|---|
DigiKey Part Number | 931-1355-ND |
Manufacturer | |
Manufacturer Product Number | MA303.A.LB.002 |
Description | RF ANT 892MHZ/1.85GHZ PUCK SMA |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Puck SMA Male Magnetic |
Datasheet | Datasheet |
Category | Return Loss -5dB |
Manufacturer Taoglas Limited | Gain 1.36dBi |
Packaging Bag | Power - Max 5 W |
Part Status Obsolete | Termination SMA Male |
RF Family/Standard Navigation | Ingress Protection IP65 |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 892MHz, 1.85GHz | Height (Max) 0.661" (16.80mm) |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | Applications GLONASS, GPS |
Antenna Type Puck | Base Product Number |
Number of Bands 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA323.A.001 | Taoglas Limited | 69 | 931-MA323.A.001-ND | $442.89000 | MFR Recommended |



