


MA301.A.AB.001 | |
---|---|
DigiKey Part Number | 931-1092-ND |
Manufacturer | |
Manufacturer Product Number | MA301.A.AB.001 |
Description | RF ANT 1.4GHZ MODULE SMA ML ADH |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPS, GSM, UMTS Module SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.4GHz | |
Frequency Range | 824MHz ~ 1.99GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.92 | |
Return Loss | - | |
Gain | 28dBic | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Adhesive | |
Height (Max) | 0.681" (17.30mm) | |
Applications | CDMA, GPS, GSM, UMTS | |
Base Product Number |