
MA181.A.001 | |
|---|---|
DigiKey Part Number | 931-MA181.A.001-ND |
Manufacturer | |
Manufacturer Product Number | MA181.A.001 |
Description | OLYMPIAN III 3IN1 SCREW MOUNT 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 892MHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.603GHz, 1.955GHz, 2.495GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 824MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 11 | |
VSWR | 2, 3 | |
Return Loss | - | |
Gain | 3.08dBi, 3.95dBi, 4.73dBi, 2.98dBi, 2.4dBi, 0.6dBi, 1.1dBi, 5.6dBi, 6.01dBi, 5.5dBi, 5.92dBi | |
Power - Max | 10 W | |
Features | Cable - 1m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.756" (70.00mm) | |
Applications | 4G/5G, BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $619.39000 | $619.39 |
| 20 | $494.28700 | $9,885.74 |
| 40 | $477.51100 | $19,100.44 |
| 100 | $459.80160 | $45,980.16 |


