MA1559.AK.001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA1559.AK.001

DigiKey Part Number
931-MA1559.AK.001-ND
Manufacturer
Manufacturer Product Number
MA1559.AK.001
Description
9IN1 MULTIBAND GNSS 5G/4G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, CDMA, Galileo, GLONASS, GNSS, GPS, HSPA, HSPA+, LTE, QZSS, WCDMA, Wi-Fi Module RP-SMA Male, SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 752MHz, 892MHz, 1.176GHz, 1.227GHz, 1.278GHz, 1.472GHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.955GHz, 2.45GHz, 2.495GHz, 4.15GHz, 5.5GHz, 5.537GHz, 6.525GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.5GHz, 2.4GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Module
Number of Bands
17
VSWR
2.5
Return Loss
-
Gain
1.49dBi, 1.45dBi, 3.98dBi, 31.89dBi, 30.61dBi, 30.95dBi, 3.18dBi, 31.82dBi, 33.28dBi, 32.19dBi, 4.54dBi, 5.65dBi, 4.53dBi, 8.32dBi, 7.67dBi, 9.35dBi, 9.06dBi
Power - Max
2 W
Features
Cable - 5m, LNA, Filter
Termination
RP-SMA Male, SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Panel Mount
Height (Max)
2.638" (67.00mm)
Applications
BeiDou, CDMA, Galileo, GLONASS, GNSS, GPS, HSPA, HSPA+, LTE, QZSS, WCDMA, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$4,211.66000$4,211.66
20$3,969.97900$79,399.58
Manufacturers Standard Package