



GWLA.10 | |
---|---|
DigiKey Part Number | 931-1476-2-ND - Tape & Reel (TR) 931-1476-1-ND - Cut Tape (CT) 931-1476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GWLA.10 |
Description | RF ANT 1.575GHZ/2.4GHZ CHIP SLD |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | 802.15.4, Bluetooth, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.575GHz, 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.8dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.14000 | $13.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $6.38684 | $31,934.20 |
10,000 | $6.26693 | $62,669.30 |