GWLA.01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GWLA.01
GWLA.01 Back
Digi-Key Cable Builder

GWLA.01

DigiKey Part Number
931-1475-2-ND - Tape & Reel (TR)
931-1475-1-ND - Cut Tape (CT)
931-1475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GWLA.01
Description
RF ANT 1.575GHZ/2.4GHZ CHIP SLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GWLA.01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Navigation, WiFi
Frequency Group
UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
1.575GHz, 2.4GHz
Frequency Range
1.575GHz, 2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
2
VSWR
-
Return Loss
-10dB
Gain
1.5dBi
Power - Max
10 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
Bluetooth, GPS, Wi-Fi, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.83812$29,190.60
10,000$5.72672$57,267.20
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$125.30000$125.30
100$96.23290$9,623.29
500$67.16598$33,582.99
1,000$52.63251$52,632.51
* All Digi-Reel orders will add a $55.00 reeling fee.