


FXP832.03.0458D | |
|---|---|
DigiKey Part Number | 931-1328-ND |
Manufacturer | |
Manufacturer Product Number | FXP832.03.0458D |
Description | RF ANT 2.4GHZ/5.4GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, DSRC, V2V, Wi-Fi, Zigbee™ Flat Patch RP-SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FXP832.03.0458D Models |
Category | Number of Bands 2 |
Manufacturer Taoglas Limited | Return Loss -10dB |
Series | Gain 3.66dBi, 5.33dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 458mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.4GHz, 5.4GHz | Height (Max) 0.009" (0.24mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | Applications Bluetooth, DSRC, V2V, Wi-Fi, Zigbee™ |
Antenna Type Flat Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.77000 | $65.77 |
| 10 | $50.84200 | $508.42 |
| 50 | $44.87300 | $2,243.65 |
| 100 | $43.02310 | $4,302.31 |
| 250 | $41.07068 | $10,267.67 |
| 500 | $39.89334 | $19,946.67 |
| 1,000 | $38.92477 | $38,924.77 |











