
FG.81.A | |
|---|---|
DigiKey Part Number | 931-FG.81.A-ND |
Manufacturer | |
Manufacturer Product Number | FG.81.A |
Description | 868MHZ 6DBI PANEL ANTENNA 300MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LTE Panel N Type Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 862MHz ~ 874MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 7.12dBi | |
Power - Max | 2 W | |
Features | Cable - 300mm | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 0.984" (25.00mm) | |
Applications | ISM, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,183.36000 | $1,183.36 |
| 20 | $965.42050 | $19,308.41 |
| 40 | $936.20000 | $37,448.00 |


